1206 | ||
---|---|---|
DigiKey Part Number | 36-1206-ND | |
Manufacturer | ||
Manufacturer Product Number | 1206 | |
Description | TERM SCREW 10-32 2 PIN PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pin Screw Terminal, Power Tap 10-32 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 10-32 | |
Termination | Solder | |
Current Rating (Amps) | 30 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | Anti-Rotational Tab, Notched Leg, Screw Not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Resource Type | Link |
---|---|
Datasheets | Screw Terminals |
Other Related Documents | Tin Plating Handling Instr |
Environmental Information | |
PCN Design/Specification | 120y Lead Length 13/Apr/2023 |
HTML Datasheet | |
Product Drawings | 1206 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.15.5030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
25 | ¥6.27120 | ¥156.78 |
100 | ¥5.74900 | ¥574.90 |
250 | ¥5.22628 | ¥1,306.57 |
500 | ¥4.70346 | ¥2,351.73 |
1,000 | ¥4.18096 | ¥4,180.96 |
2,500 | ¥3.78895 | ¥9,472.38 |
5,000 | ¥3.65830 | ¥18,291.50 |
Attribute | Description |
---|---|
Other Names | 36-1206 1206K-ND 1206K |
Standard Package | 100 |