2722/16 YE/C | ||
---|---|---|
DigiKey Part Number | W2716Y-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2722/16 YE/C | |
Description | TEST LEAD 16AWG YELLOW 100' | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Test Lead Wire 65/34 Yellow 5000V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.129" (3.28mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥621.94000 | ¥621.94 |
3 | ¥575.39000 | ¥1,726.17 |
5 | ¥555.43600 | ¥2,777.18 |
7 | ¥542.12857 | ¥3,794.90 |
10 | ¥528.82400 | ¥5,288.24 |
25 | ¥495.56640 | ¥12,389.16 |
50 | ¥468.95860 | ¥23,447.93 |
100 | ¥449.00380 | ¥44,900.38 |