C6PPS-1418M | |
---|---|
DigiKey Part Number | C6PPS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-1418M |
Description | DIP CABLE - CDP14S/AE14M/CDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥25.43300 | ¥254.33 |
25 | ¥24.08960 | ¥602.24 |
50 | ¥23.52800 | ¥1,176.40 |
100 | ¥22.40740 | ¥2,240.74 |
250 | ¥19.60656 | ¥4,901.64 |
500 | ¥19.04650 | ¥9,523.25 |
1,000 | ¥16.24556 | ¥16,245.56 |
2,500 | ¥15.12513 | ¥37,812.83 |