C6PPS-1406M | |
---|---|
DigiKey Part Number | C6PPS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-1406M |
Description | DIP CABLE - CDP14S/AE14M/CDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.97600 | ¥259.76 |
25 | ¥24.60320 | ¥615.08 |
50 | ¥24.03200 | ¥1,201.60 |
100 | ¥22.88750 | ¥2,288.75 |
250 | ¥20.02620 | ¥5,006.55 |
500 | ¥19.45412 | ¥9,727.06 |
1,000 | ¥16.59323 | ¥16,593.23 |
2,500 | ¥15.44885 | ¥38,622.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/628/160/C6PPS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/330/CxPPS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/330/CxPPS-14 M_tmb.jpg)