C1PXS-1036G | ||
---|---|---|
DigiKey Part Number | C1PXS-1036G-ND | |
Manufacturer | ||
Manufacturer Product Number | C1PXS-1036G | |
Description | IDC CABLE - CPC10S/AE10G/X | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular PCB to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to Cable | |
Number of Positions | 10 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.98500 | ¥169.85 |
25 | ¥16.25760 | ¥406.44 |
50 | ¥15.89660 | ¥794.83 |
100 | ¥15.17500 | ¥1,517.50 |
250 | ¥13.72932 | ¥3,432.33 |
500 | ¥12.64552 | ¥6,322.76 |
1,000 | ¥10.83897 | ¥10,838.97 |
2,500 | ¥10.11638 | ¥25,290.95 |