


H2MXH-1006G | |
|---|---|
DigiKey Part Number | H2MXH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1006G |
Description | DIP CABLE - HDM10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.10000 | ¥11.10 |
| 10 | ¥9.40900 | ¥94.09 |
| 25 | ¥9.02080 | ¥225.52 |
| 50 | ¥8.82920 | ¥441.46 |
| 100 | ¥8.44610 | ¥844.61 |
| 250 | ¥7.67796 | ¥1,919.49 |
| 500 | ¥6.91016 | ¥3,455.08 |
| 1,000 | ¥6.14228 | ¥6,142.28 |
| 2,500 | ¥5.56645 | ¥13,916.12 |




