CU3216S2SDLR013-NH | |
---|---|
DigiKey Part Number | 2987-CU3216S2SDLR013-NHTR-ND - Tape & Reel (TR) 2987-CU3216S2SDLR013-NHCT-ND - Cut Tape (CT) 2987-CU3216S2SDLR013-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU3216S2SDLR013-NH |
Description | USB TYPE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.55320 | ¥138.83 |
50 | ¥5.43500 | ¥271.75 |
100 | ¥5.19930 | ¥519.93 |
250 | ¥4.72628 | ¥1,181.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.13563 | ¥3,308.50 |
1,600 | ¥3.54482 | ¥5,671.71 |
2,400 | ¥3.42667 | ¥8,224.01 |
5,600 | ¥3.30849 | ¥18,527.54 |
8,000 | ¥3.14307 | ¥25,144.56 |
20,000 | ¥3.07218 | ¥61,443.60 |