CI1502M1HR0-NH | ||
---|---|---|
DigiKey Part Number | 2987-CI1502M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI1502M1HR0-NHCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CI1502M1HR0-NH | |
Description | 2 POS 1.50MM(.059) WIRE TO BOARD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.100" (2.54mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.148" (3.75mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥1.29380 | ¥129.38 |
500 | ¥1.09448 | ¥547.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥0.89546 | ¥1,253.64 |
2,800 | ¥0.82085 | ¥2,298.38 |
7,000 | ¥0.79598 | ¥5,571.86 |
9,800 | ¥0.72136 | ¥7,069.33 |
14,000 | ¥0.69648 | ¥9,750.72 |
35,000 | ¥0.67161 | ¥23,506.35 |
70,000 | ¥0.64673 | ¥45,271.10 |