CI1108S0000-NH | ||
---|---|---|
DigiKey Part Number | 2987-CI1108S0000-NH-ND | |
Manufacturer | ||
Manufacturer Product Number | CI1108S0000-NH | |
Description | CONN RCPT HSG 8POS 1.00MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.69000 | ¥6.90 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.52540 | ¥26.27 |
100 | ¥0.50730 | ¥50.73 |
250 | ¥0.43708 | ¥109.27 |
500 | ¥0.41966 | ¥209.83 |
1,000 | ¥0.36720 | ¥367.20 |
3,000 | ¥0.33223 | ¥996.69 |