CF4220FH0R0-05-NH | ||
---|---|---|
DigiKey Part Number | 2987-CF4220FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4220FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4220FH0R0-05-NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CF4220FH0R0-05-NH | |
Description | CONN FFC FPC 20POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.59080 | ¥64.77 |
50 | ¥2.37900 | ¥118.95 |
100 | ¥2.28630 | ¥228.63 |
250 | ¥2.05300 | ¥513.25 |
500 | ¥1.95958 | ¥979.79 |
1,000 | ¥1.63292 | ¥1,632.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.49300 | ¥5,225.50 |
7,000 | ¥1.39968 | ¥9,797.76 |
10,500 | ¥1.30636 | ¥13,716.78 |
17,500 | ¥1.25971 | ¥22,044.93 |
24,500 | ¥1.24105 | ¥30,405.72 |