CF4204FH0R0-05-NH | ||
---|---|---|
DigiKey Part Number | 2987-CF4204FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4204FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4204FH0R0-05-NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CF4204FH0R0-05-NH | |
Description | CONN FFC FPC 4POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.52040 | ¥38.01 |
50 | ¥1.41860 | ¥70.93 |
100 | ¥1.31760 | ¥131.76 |
250 | ¥1.16572 | ¥291.43 |
500 | ¥1.11516 | ¥557.58 |
1,000 | ¥0.91230 | ¥912.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.83632 | ¥2,927.12 |
7,000 | ¥0.81097 | ¥5,676.79 |
10,500 | ¥0.73494 | ¥7,716.87 |
17,500 | ¥0.70960 | ¥12,418.00 |
24,500 | ¥0.68425 | ¥16,764.12 |
87,500 | ¥0.65891 | ¥57,654.62 |