CF35122D0RD-NH | |
---|---|
DigiKey Part Number | 2987-CF35122D0RD-NHTR-ND - Tape & Reel (TR) 2987-CF35122D0RD-NHCT-ND - Cut Tape (CT) 2987-CF35122D0RD-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35122D0RD-NH |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.95400 | ¥19.54 |
25 | ¥1.72080 | ¥43.02 |
50 | ¥1.58280 | ¥79.14 |
100 | ¥1.52050 | ¥152.05 |
250 | ¥1.36512 | ¥341.28 |
500 | ¥1.30324 | ¥651.62 |
1,000 | ¥1.08600 | ¥1,086.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99290 | ¥2,978.70 |
6,000 | ¥0.93086 | ¥5,585.16 |
9,000 | ¥0.86880 | ¥7,819.20 |
15,000 | ¥0.83777 | ¥12,566.55 |
30,000 | ¥0.82536 | ¥24,760.80 |
75,000 | ¥0.80674 | ¥60,505.50 |