CF20541D0R0-NH | ||
---|---|---|
DigiKey Part Number | 2987-CF20541D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20541D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20541D0R0-NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CF20541D0R0-NH | |
Description | CONN FFC BOTTOM 54POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 54 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.65600 | ¥56.56 |
25 | ¥5.16880 | ¥129.22 |
50 | ¥4.86320 | ¥243.16 |
100 | ¥4.66130 | ¥466.13 |
250 | ¥4.25572 | ¥1,063.93 |
500 | ¥4.05296 | ¥2,026.48 |
1,000 | ¥3.34375 | ¥3,343.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.24241 | ¥6,484.82 |
4,000 | ¥3.03976 | ¥12,159.04 |
6,000 | ¥2.93844 | ¥17,630.64 |
10,000 | ¥2.73579 | ¥27,357.90 |
14,000 | ¥2.69526 | ¥37,733.64 |