CF20241U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20241U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20241U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20241U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20241U0R0-NH |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.71560 | ¥67.89 |
50 | ¥2.49560 | ¥124.78 |
100 | ¥2.39800 | ¥239.80 |
250 | ¥2.15348 | ¥538.37 |
500 | ¥2.05562 | ¥1,027.81 |
1,000 | ¥1.71304 | ¥1,713.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.62496 | ¥3,249.92 |
4,000 | ¥1.56622 | ¥6,264.88 |
6,000 | ¥1.46834 | ¥8,810.04 |
10,000 | ¥1.37044 | ¥13,704.40 |
14,000 | ¥1.32150 | ¥18,501.00 |
50,000 | ¥1.27255 | ¥63,627.50 |