L-5 | |
---|---|
DigiKey Part Number | 364-2799-ND |
Manufacturer | |
Manufacturer Product Number | L-5 |
Description | CONN BARRIER STRIP 5CIRC 1.16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 1.160" (29.46mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 1.160" (29.46mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 100A | |
Voltage Rating | 600V | |
Wire Gauge | 1 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.03000 | ¥406.03 |
10 | ¥391.54500 | ¥3,915.45 |
25 | ¥377.04560 | ¥9,426.14 |
50 | ¥371.24480 | ¥18,562.24 |
100 | ¥362.54280 | ¥36,254.28 |