268A158-5 | |
---|---|
DigiKey Part Number | 268A158-5-ND |
Manufacturer | |
Manufacturer Product Number | 268A158-5 |
Description | CONN TERM BLK COVER 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For L Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 5 | |
For Use With/Related Products | L Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥69.41200 | ¥13,882.40 |