GBPX-5 | ||
---|---|---|
DigiKey Part Number | 364-2514-ND | |
Manufacturer | ||
Manufacturer Product Number | GBPX-5 | |
Description | CONN BARRIER STRIP 5CIRC 0.438" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.97000 | ¥73.97 |
10 | ¥58.30300 | ¥583.03 |
25 | ¥55.45560 | ¥1,386.39 |
50 | ¥50.33800 | ¥2,516.90 |
100 | ¥48.34730 | ¥4,834.73 |
250 | ¥42.65940 | ¥10,664.85 |
500 | ¥39.81550 | ¥19,907.75 |
1,000 | ¥36.97153 | ¥36,971.53 |