
267B86-5 | |
|---|---|
DigiKey Part Number | 267B86-5-ND |
Manufacturer | |
Manufacturer Product Number | 267B86-5 |
Description | CONN TERM BLK COVER BLACK 5POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For GB and GFT Series |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Curtis Industries | For Use With/Related Products GB and GFT Series |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Type Cover |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.53000 | ¥42.53 |
| 10 | ¥36.12000 | ¥361.20 |
| 25 | ¥33.86040 | ¥846.51 |
| 50 | ¥32.24220 | ¥1,612.11 |
| 100 | ¥30.70210 | ¥3,070.21 |
| 250 | ¥28.77952 | ¥7,194.88 |
| 500 | ¥27.40602 | ¥13,703.01 |
| 1,000 | ¥26.09891 | ¥26,098.91 |
| 2,500 | ¥24.46666 | ¥61,166.65 |




