GBFTX-5 | ||
---|---|---|
DigiKey Part Number | 364-2644-ND | |
Manufacturer | ||
Manufacturer Product Number | GBFTX-5 | |
Description | CONN BARRIER STRIP 5CIRC 0.438" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Solder Turret | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥59.61600 | ¥596.16 |
25 | ¥56.89720 | ¥1,422.43 |
50 | ¥51.14580 | ¥2,557.29 |
100 | ¥48.42200 | ¥4,842.20 |
250 | ¥43.88256 | ¥10,970.64 |
500 | ¥40.85612 | ¥20,428.06 |
1,000 | ¥38.58631 | ¥38,586.31 |