CBP-14 | ||
---|---|---|
DigiKey Part Number | 364-2538-ND | |
Manufacturer | ||
Manufacturer Product Number | CBP-14 | |
Description | CONN BARRIER STRP 14CIRC 0.375" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 14 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 140°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.02000 | ¥129.02 |
10 | ¥119.11800 | ¥1,191.18 |
25 | ¥115.32360 | ¥2,883.09 |
50 | ¥107.73660 | ¥5,386.83 |
100 | ¥106.21960 | ¥10,621.96 |
250 | ¥98.63220 | ¥24,658.05 |
500 | ¥96.73536 | ¥48,367.68 |