278B27-14 | ||
---|---|---|
DigiKey Part Number | 278B27-14-ND | |
Manufacturer | ||
Manufacturer Product Number | 278B27-14 | |
Description | CONN TERM BLK COVER 14POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover For 38000, CB and CFT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 14 | |
For Use With/Related Products | 38000, CB and CFT Series | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥30.94550 | ¥3,094.55 |
Attribute | Description |
---|---|
Other Names | 278B2714 |
Standard Package | 25 |