1506-YWY | ||
---|---|---|
DigiKey Part Number | 364-1800-ND | |
Manufacturer | ||
Manufacturer Product Number | 1506-YWY | |
Description | CONN BARRIER STRIP 6CIRC 0.375" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.79000 | ¥68.79 |
10 | ¥54.22300 | ¥542.23 |
30 | ¥51.57667 | ¥1,547.30 |
50 | ¥46.81620 | ¥2,340.81 |
100 | ¥44.96420 | ¥4,496.42 |
250 | ¥39.67448 | ¥9,918.62 |
500 | ¥37.02958 | ¥18,514.79 |
1,000 | ¥34.38461 | ¥34,384.61 |