Image for 247A10-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

247A10-6

DigiKey Part Number
247A10-6-ND
Manufacturer
Manufacturer Product Number
247A10-6
Description
MARKING STRIPS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label For 1500 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Legend
Blank
Manufacturer
Curtis Industries
Pitch
0.375" (9.53mm)
Series
For Use With/Related Products
1500 Series
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Type
Label
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥11.25515¥2,251.03