VXO78012-500-M-TR | ||
---|---|---|
DigiKey Part Number | 102-VXO78012-500-M-TR-ND - Tape & Reel (TR) 102-VXO78012-500-M-CT-ND - Cut Tape (CT) 102-VXO78012-500-M-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VXO78012-500-M-TR | |
Description | DC DC CONVERTER 12V 6W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VXO78012-500-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
5 | ¥21.03200 | ¥105.16 |
10 | ¥20.72000 | ¥207.20 |
25 | ¥20.10960 | ¥502.74 |
50 | ¥19.50220 | ¥975.11 |
100 | ¥18.89220 | ¥1,889.22 |
250 | ¥18.28256 | ¥4,570.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥17.06384 | ¥12,797.88 |