VMS-20-5 | ||
---|---|---|
DigiKey Part Number | 102-2477-ND | |
Manufacturer | ||
Manufacturer Product Number | VMS-20-5 | |
Description | AC/DC CONVERTER 5V 20W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VMS-20-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.74000 | ¥254.74 |
5 | ¥247.21600 | ¥1,236.08 |
10 | ¥239.72100 | ¥2,397.21 |
42 | ¥224.73881 | ¥9,439.03 |
84 | ¥217.24869 | ¥18,248.89 |
252 | ¥209.75698 | ¥52,858.76 |