VHB100W-Q48-S24 | |
---|---|
DigiKey Part Number | 102-1978-ND |
Manufacturer | |
Manufacturer Product Number | VHB100W-Q48-S24 |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHB100W-Q48-S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,019.34000 | ¥1,019.34 |
5 | ¥1,011.24400 | ¥5,056.22 |
12 | ¥1,003.14417 | ¥12,037.73 |
36 | ¥938.42306 | ¥33,783.23 |
48 | ¥906.06417 | ¥43,491.08 |
84 | ¥860.76048 | ¥72,303.88 |