Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 36V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.66000 | ¥186.66 |
24 | ¥180.84125 | ¥4,340.19 |
48 | ¥169.17479 | ¥8,120.39 |
96 | ¥151.67417 | ¥14,560.72 |
240 | ¥145.84071 | ¥35,001.77 |
456 | ¥144.39673 | ¥65,844.91 |