VFM-50-D | ||
---|---|---|
DigiKey Part Number | 102-VFM-50-D-ND | |
Manufacturer | ||
Manufacturer Product Number | VFM-50-D | |
Description | LINE FILTER 36VDC 0.005A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | DC EMC/EMI Line Filter AC Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | VFM-50-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 36V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.86000 | ¥145.86 |
10 | ¥141.32400 | ¥1,413.24 |
35 | ¥136.76286 | ¥4,786.70 |
70 | ¥132.20329 | ¥9,254.23 |
105 | ¥118.52724 | ¥12,445.36 |
245 | ¥113.96829 | ¥27,922.23 |
455 | ¥112.83974 | ¥51,342.08 |