VFM-30-UW-D | ||
---|---|---|
DigiKey Part Number | 102-VFM-30-UW-D-ND | |
Manufacturer | ||
Manufacturer Product Number | VFM-30-UW-D | |
Description | LINE FILTER 160VDC 0.001A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | DC EMC/EMI Line Filter AC Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | VFM-30-UW-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 160V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.03000 | ¥163.03 |
10 | ¥157.95000 | ¥1,579.50 |
35 | ¥152.86000 | ¥5,350.10 |
70 | ¥147.76343 | ¥10,343.44 |
105 | ¥132.47810 | ¥13,910.20 |
245 | ¥127.38257 | ¥31,208.73 |
455 | ¥126.12130 | ¥57,385.19 |