SWI6-12-N-P7 | ||
---|---|---|
DigiKey Part Number | 102-3612-ND | |
Manufacturer | ||
Manufacturer Product Number | SWI6-12-N-P7 | |
Description | AC/DC WALL MNT ADAPTER 12V 7.2W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWI6-12-N-P7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 7.2 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | |
Approval Agency | CB Scheme, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.172 lb (78.02 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
5 | ¥85.67200 | ¥428.36 |
10 | ¥80.91100 | ¥809.11 |
25 | ¥76.15000 | ¥1,903.75 |
50 | ¥71.38840 | ¥3,569.42 |
100 | ¥66.63030 | ¥6,663.03 |
250 | ¥64.25028 | ¥16,062.57 |
500 | ¥63.29850 | ¥31,649.25 |