AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,978 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.5A | 7.5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
5,597 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 670mA | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
2,499 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,002 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
508 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 3.3V | 1.5A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
489 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 3.3V | 1.5A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
446 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
333 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
208 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 500mA | 7.5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,481 In Stock | 1 : ¥61.30000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.9V | 1.2A | 7.1 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
761 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 3.3V | 1.5A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
466 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.9V | 1.2A | 7.1 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
266 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.5A | 7.5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
243 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 670mA | 6 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
233 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 3.3V | 1.5A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
207 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 670mA | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
195 In Stock | 1 : ¥87.31000 Box | Box | Not For New Designs | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 670mA | 6 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Phono Plug, 3.5mm O.D. x 14.0mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,574 In Stock | 1 : ¥61.38000 Box | Box | Not For New Designs | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Phono Plug, 3.5mm O.D. x 14.0mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
829 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
747 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.9V | 1.2A | 7.1 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
366 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.5A | 7.5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,071 In Stock | 1 : ¥61.30000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.9V | 1.2A | 7.1 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 200 : ¥65.98465 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 7.5V | 1A | 7.5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 500mA | 7.5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
64 In Stock | 1 : ¥87.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 670mA | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 |