SWI15-5-N-P5 | ||
---|---|---|
DigiKey Part Number | 102-4159-ND | |
Manufacturer | ||
Manufacturer Product Number | SWI15-5-N-P5 | |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWI15-5-N-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | |
Approval Agency | EN, FCC, UL | |
Standard Number | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.03000 | ¥132.03 |
5 | ¥128.43600 | ¥642.18 |
10 | ¥121.30500 | ¥1,213.05 |
25 | ¥114.16880 | ¥2,854.22 |
50 | ¥107.03260 | ¥5,351.63 |
100 | ¥99.89700 | ¥9,989.70 |
250 | ¥96.32884 | ¥24,082.21 |
500 | ¥94.90190 | ¥47,450.95 |