SDI65-12-UDC-P5 | ||
---|---|---|
DigiKey Part Number | 102-3809-ND | |
Manufacturer | ||
Manufacturer Product Number | SDI65-12-UDC-P5 | |
Description | AC/DC DESKTOP ADAPTER 12V 60W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SDI65-12-UDC-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.684 lb (310.26 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.89000 | ¥238.89 |
5 | ¥235.21400 | ¥1,176.07 |
10 | ¥231.53600 | ¥2,315.36 |
30 | ¥220.51133 | ¥6,615.34 |
60 | ¥213.16117 | ¥12,789.67 |
120 | ¥198.45958 | ¥23,815.15 |
270 | ¥195.51959 | ¥52,790.29 |