SDI36-5-UD-P6 | ||
---|---|---|
DigiKey Part Number | 102-5160-ND | |
Manufacturer | ||
Manufacturer Product Number | SDI36-5-UD-P6 | |
Description | AC/DC DESKTOP ADAPTER 5V 25W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 5V 25 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SDI36-5-UD-P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.35000 | ¥164.35 |
5 | ¥161.85600 | ¥809.28 |
10 | ¥159.31900 | ¥1,593.19 |
25 | ¥151.73520 | ¥3,793.38 |
50 | ¥146.67480 | ¥7,333.74 |
100 | ¥136.56000 | ¥13,656.00 |
250 | ¥134.53676 | ¥33,634.19 |