AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552 In Stock | 1 : ¥107.92000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
350 In Stock | 1 : ¥111.48000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
131 In Stock | 1 : ¥141.70000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
456 In Stock | 1 : ¥146.34000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 750mA | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
515 In Stock | 1 : ¥162.76000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 5A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
290 In Stock | 1 : ¥162.76000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 3.34A | 30 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
232 In Stock | 1 : ¥162.76000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 3.34A | 30 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
223 In Stock | 1 : ¥162.76000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 5A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥146.37000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥141.70000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
81 In Stock | 1 : ¥141.70000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥117.72313 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥117.72313 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥117.72313 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥117.72313 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥121.60279 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥121.60279 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥121.60279 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 750mA | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥121.60279 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 750mA | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥121.60279 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 750mA | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥135.23754 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 5A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥135.23754 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 5A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥135.23754 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 3.34A | 30 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥135.23754 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 3.34A | 30 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥149.09383 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |