PYBE30-Q48-D5-DIN | ||
---|---|---|
DigiKey Part Number | 102-6015-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE30-Q48-D5-DIN | |
Description | DC/DC DIN RAIL SUPPLY +/-5V 30W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PYBE30-Q48-D5-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.36000 | ¥318.36 |
5 | ¥315.92800 | ¥1,579.64 |
24 | ¥313.48417 | ¥7,523.62 |
48 | ¥293.88958 | ¥14,106.70 |
96 | ¥269.39917 | ¥25,862.32 |
240 | ¥264.50108 | ¥63,480.26 |