PYBE20-Q48-S12-T | ||
---|---|---|
DigiKey Part Number | PYBE20-Q48-S12-T-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE20-Q48-S12-T | |
Description | DC/DC CONVERTER 12V 20W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.667A 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYBE20-Q48-S12-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.28000 | ¥318.28 |
5 | ¥315.86000 | ¥1,579.30 |
24 | ¥313.40542 | ¥7,521.73 |
48 | ¥293.81750 | ¥14,103.24 |
96 | ¥269.33313 | ¥25,855.98 |
240 | ¥264.43629 | ¥63,464.71 |