PYBE20-Q48-D12-DIN | ||
---|---|---|
DigiKey Part Number | 102-5981-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE20-Q48-D12-DIN | |
Description | DC/DC DIN RAIL SUPPLY +/-12V 20W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PYBE20-Q48-D12-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 834mA, 834mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.07000 | ¥332.07 |
5 | ¥329.45800 | ¥1,647.29 |
24 | ¥326.86875 | ¥7,844.85 |
48 | ¥300.92563 | ¥14,444.43 |
96 | ¥280.17219 | ¥26,896.53 |
240 | ¥276.02117 | ¥66,245.08 |