PYBE20-Q24-S24 | ||
---|---|---|
DigiKey Part Number | 102-5986-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE20-Q24-S24 | |
Description | DC DC CONVERTER 24V 20W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 834mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYBE20-Q24-S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 834mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.00000 | ¥204.00 |
5 | ¥202.42600 | ¥1,012.13 |
19 | ¥200.85263 | ¥3,816.20 |
38 | ¥197.71342 | ¥7,513.11 |
57 | ¥188.29789 | ¥10,732.98 |
114 | ¥172.60728 | ¥19,677.23 |
266 | ¥169.46872 | ¥45,078.68 |