PQP3-D24-S24-D | ||
---|---|---|
DigiKey Part Number | 102-PQP3-D24-S24-D-ND | |
Manufacturer | ||
Manufacturer Product Number | PQP3-D24-S24-D | |
Description | DC DC CONVERTER 24V 3W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PQP3-D24-S24-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.10000 | ¥72.10 |
5 | ¥71.55200 | ¥357.76 |
10 | ¥71.00600 | ¥710.06 |
36 | ¥69.91333 | ¥2,516.88 |
72 | ¥67.72861 | ¥4,876.46 |
108 | ¥61.17426 | ¥6,606.82 |
252 | ¥60.08187 | ¥15,140.63 |
504 | ¥58.98946 | ¥29,730.69 |