PQDE6W-Q48-D5-T | ||
---|---|---|
DigiKey Part Number | 102-5806-ND | |
Manufacturer | ||
Manufacturer Product Number | PQDE6W-Q48-D5-T | |
Description | DC/DC CONVERTER +/-5V 6W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 600mA, 600mA 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PQDE6W-Q48-D5-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.29000 | ¥179.29 |
5 | ¥177.93000 | ¥889.65 |
24 | ¥176.54542 | ¥4,237.09 |
48 | ¥165.51063 | ¥7,944.51 |
96 | ¥151.71813 | ¥14,564.94 |
240 | ¥148.95929 | ¥35,750.23 |
456 | ¥146.75252 | ¥66,919.15 |