PEME2-S5-D5-S | ||
---|---|---|
DigiKey Part Number | 102-PEME2-S5-D5-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PEME2-S5-D5-S | |
Description | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
5 | ¥45.05200 | ¥225.26 |
10 | ¥44.40400 | ¥444.04 |
25 | ¥43.09560 | ¥1,077.39 |
50 | ¥41.78880 | ¥2,089.44 |
100 | ¥40.48280 | ¥4,048.28 |
250 | ¥39.17696 | ¥9,794.24 |
500 | ¥36.56526 | ¥18,282.63 |