PDS1-S5-S3-M-TR | ||
---|---|---|
DigiKey Part Number | 102-3404-2-ND - Tape & Reel (TR) 102-3404-1-ND - Cut Tape (CT) 102-3404-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDS1-S5-S3-M-TR | |
Description | DC DC CONVERTER 3.3V 1W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDS1-S5-S3-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.29000 | ¥37.29 |
5 | ¥36.75800 | ¥183.79 |
10 | ¥36.22500 | ¥362.25 |
25 | ¥35.16000 | ¥879.00 |
50 | ¥34.09440 | ¥1,704.72 |
100 | ¥33.02900 | ¥3,302.90 |
250 | ¥31.96352 | ¥7,990.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.83260 | ¥14,916.30 |