ADUM7441ARQZ-RL7 | ||
---|---|---|
DigiKey Part Number | ADUM7441ARQZ-RL7TR-ND - Tape & Reel (TR) ADUM7441ARQZ-RL7CT-ND - Cut Tape (CT) ADUM7441ARQZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADUM7441ARQZ-RL7 | |
Description | DGTL ISO 1000VRMS 4CH GP 16QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM7441ARQZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADuM7440-42 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | iCoupler Digital Isolater Technology |
Video File | ezLINX™ iCoupler® Isolated Interface Development Environment iCoupler Digital Isolators Meet Strict HEV/EV Requirements |
Featured Product | ADuM744x Digital Isolator |
PCN Design/Specification | Polyimide Layer Addition 19/Aug/2015 |
PCN Assembly/Origin | Mult Dev Assembly Site Add 28/Aug/2017 |
HTML Datasheet | ADuM7440-42 |
EDA Models | ADUM7441ARQZ-RL7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.49000 | ¥43.49 |
10 | ¥39.08600 | ¥390.86 |
25 | ¥36.94640 | ¥923.66 |
100 | ¥32.02180 | ¥3,202.18 |
250 | ¥30.37964 | ¥7,594.91 |
500 | ¥27.25958 | ¥13,629.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.99000 | ¥22,990.00 |
2,000 | ¥21.84051 | ¥43,681.02 |
Attribute | Description |
---|---|
Other Names | ANAANAADUM7441ARQZ-RL7 ADUM7441ARQZ-RL7DKR ADUM7441ARQZ-RL7TR ADUM7441ARQZ-RL7CT ADUM7441ARQZ-RL7-ND 2156-ADUM7441ARQZ-RL7 |
Standard Package | 1,000 |