PDRA-120-12 | ||
---|---|---|
DigiKey Part Number | 102-4963-ND | |
Manufacturer | ||
Manufacturer Product Number | PDRA-120-12 | |
Description | AC/DC DIN RAIL SUPPLY 12V 120W | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PDRA-120-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.44" L x 1.38" W x 4.92" H (112.7mm x 35.0mm x 125.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.59000 | ¥672.59 |
22 | ¥651.58318 | ¥14,334.83 |
44 | ¥630.56364 | ¥27,744.80 |
66 | ¥578.01773 | ¥38,149.17 |
110 | ¥559.09982 | ¥61,500.98 |