PDQE15-Q24-S5-U | ||
---|---|---|
DigiKey Part Number | 102-PDQE15-Q24-S5-U-ND | |
Manufacturer | ||
Manufacturer Product Number | PDQE15-Q24-S5-U | |
Description | DC/DC CONVERTER 5V 15W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 5V 3A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDQE15-Q24-S5-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.32000 | ¥337.32 |
5 | ¥334.72800 | ¥1,673.64 |
20 | ¥332.09250 | ¥6,641.85 |
40 | ¥305.73450 | ¥12,229.38 |
80 | ¥284.64888 | ¥22,771.91 |
240 | ¥280.43233 | ¥67,303.76 |