PDQE15-Q24-S15-D | ||
---|---|---|
DigiKey Part Number | 102-6351-ND | |
Manufacturer | ||
Manufacturer Product Number | PDQE15-Q24-S15-D | |
Description | DC DC CONVERTER 15V 15W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDQE15-Q24-S15-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.60000 | ¥158.60 |
5 | ¥157.35600 | ¥786.78 |
19 | ¥156.14632 | ¥2,966.78 |
38 | ¥153.70500 | ¥5,840.79 |
57 | ¥146.38561 | ¥8,343.98 |
114 | ¥134.18684 | ¥15,297.30 |
266 | ¥131.74677 | ¥35,044.64 |
513 | ¥129.79507 | ¥66,584.87 |