PDQE10-Q24-S9-D | |
---|---|
DigiKey Part Number | 102-4862-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q24-S9-D |
Description | DC DC CONVERTER 9V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1.111A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q24-S9-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.111A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.80000 | ¥134.80 |
5 | ¥133.73000 | ¥668.65 |
19 | ¥132.71474 | ¥2,521.58 |
38 | ¥130.67342 | ¥4,965.59 |
57 | ¥126.58965 | ¥7,215.61 |
114 | ¥114.33895 | ¥13,034.64 |
266 | ¥112.29707 | ¥29,871.02 |
513 | ¥110.25538 | ¥56,561.01 |