P78E09-1000 | ||
---|---|---|
DigiKey Part Number | 102-5019-ND | |
Manufacturer | ||
Manufacturer Product Number | P78E09-1000 | |
Description | DC DC CONVERTER 9V 9W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 13V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | P78E09-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 9 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
5 | ¥25.02200 | ¥125.11 |
10 | ¥24.66900 | ¥246.69 |
43 | ¥23.21535 | ¥998.26 |
86 | ¥22.49070 | ¥1,934.20 |
258 | ¥21.76496 | ¥5,615.36 |
516 | ¥20.31399 | ¥10,482.02 |