Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 500mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | Level IV | |
Operating Temperature | - | |
Output Connector | Stripped, Tinned Wire Leads | |
Size / Dimension | 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) | |
Approval Agency | cULus | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |